
303020299 | |
|---|---|
DigiKey Part Number | 732-303020299-ND |
Manufacturer | |
Manufacturer Product Number | 303020299 |
Description | HALOGEN FREE D-PROFILE; 2 X 2 X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 303020299 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Würth Elektronik | Height 0.079" (2.00mm) |
Series | Material Polyurethane Foam |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Gasket | Shelf Life 12 Months |
Shape D-Shape | Storage/Refrigeration Temperature 41°F (5°C) |
Width 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,17000 | € 9,17 |
| 5 | € 8,93200 | € 44,66 |
| 10 | € 8,11700 | € 81,17 |
| 20 | € 7,51300 | € 150,26 |
| 100 | € 7,10520 | € 710,52 |
| Unit Price without VAT: | € 9,17000 |
|---|---|
| Unit Price with VAT: | € 11,09570 |
