RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.980" (25.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003325A

DigiKey Part Number
732-14012-ND
Manufacturer
Manufacturer Product Number
3003325A
Description
RF EMI SHLD TAPE 108.268'X0.98"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.980" (25.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Spool
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.980" (25.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 81,53000€ 81,53
5€ 70,90400€ 354,52
10€ 66,70700€ 667,07
Manufacturers Standard Package
Unit Price without VAT:€ 81,53000
Unit Price with VAT:€ 98,65130