
2613029237011 | |
|---|---|
DigiKey Part Number | 732-2613029237011-ND |
Manufacturer | |
Manufacturer Product Number | 2613029237011 |
Description | ELARA-II GPS-GLO/THYONE-I EV-KIT |
Customer Reference | |
Detailed Description | - GNSS (GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPS Module | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | - | |
Function | Navigation |