
2613019037001 | |
|---|---|
DigiKey Part Number | 732-2613019037001-ND |
Manufacturer | |
Manufacturer Product Number | 2613019037001 |
Description | WIRL-EVAL ELARA-I GPS-GLO EV-KIT |
Customer Reference | |
Detailed Description | Elara-I - GNSS (GLONASS, GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GNSS (GLONASS, GPS) | |
Frequency | 1575.42MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Elara-I | |
Note | - | |
RF Type | GNSS (GLONASS, GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |