
2603019021001 | |
|---|---|
DigiKey Part Number | 732-2603019021001-ND |
Manufacturer | |
Manufacturer Product Number | 2603019021001 |
Description | AMB2220-EV EVALUATION KIT |
Customer Reference | |
Detailed Description | AMB2220 - Transmitter 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB2220 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transmitter |
