
2513130810305 | |
|---|---|
DigiKey Part Number | 732-2513130810305TR-ND - Tape & Reel (TR) 732-2513130810305CT-ND - Cut Tape (CT) 732-2513130810305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810305 |
Description | VERTICAL DIFFERENTIAL PRESSURE S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 16 b 8-SMD, No Lead, Dual Top Ports |
Datasheet | Datasheet |
Category | Accuracy ±0.75% |
Manufacturer Würth Elektronik | Voltage - Supply 3V ~ 5.5V |
Series | Port Size Male - 0.087" (2.2mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Medical Ventilation | Maximum Pressure 43.51PSI (300kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-SMD, No Lead, Dual Top Ports |
Output 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,15000 | € 33,15 |
| 10 | € 31,27600 | € 312,76 |
| 100 | € 29,90800 | € 2 990,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 25,41202 | € 12 706,01 |
| Unit Price without VAT: | € 33,15000 |
|---|---|
| Unit Price with VAT: | € 40,11150 |