
18014015401L | |
|---|---|
DigiKey Part Number | 732-18014015401LTR-ND - Tape & Reel (TR) 732-18014015401LCT-ND - Cut Tape (CT) 732-18014015401LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18014015401L |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18014015401L Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type SPI | Voltage - Supply 2.375V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18014015401H | Würth Elektronik | 510 | 732-18014015401HCT-ND | € 3,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,75000 | € 3,75 |
| 10 | € 3,37400 | € 33,74 |
| 50 | € 3,17860 | € 158,93 |
| 100 | € 2,99160 | € 299,16 |
| 500 | € 2,87376 | € 1 436,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,34785 | € 2 347,85 |
| Unit Price without VAT: | € 3,75000 |
|---|---|
| Unit Price with VAT: | € 4,53750 |