
157143B12800 | |
|---|---|
DigiKey Part Number | 732-157143B12800TR-ND - Tape & Reel (TR) 732-157143B12800CT-ND - Cut Tape (CT) 732-157143B12800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157143B12800 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.488" W x 0.157" D (19.00mm x 12.40mm x 4.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157143B12800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.157" D (19.00mm x 12.40mm x 4.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 68mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 25 | € 2,73480 | € 68,37 |
| 100 | € 2,36670 | € 236,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,65400 | € 1 240,50 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,85990 |

