
157119B12701 | |
|---|---|
DigiKey Part Number | 732-157119B12701-ND |
Manufacturer | |
Manufacturer Product Number | 157119B12701 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.512" H x 0.394" W x 0.285" D (13.00mm x 10.00mm x 7.25mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 157119B12701 Models |
Category | Common Pin Common Cathode |
Manufacturer Würth Elektronik | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 32mcd |
Number of Characters 1 | Wavelength - Peak 465nm |
Size / Dimension 0.512" H x 0.394" W x 0.285" D (13.00mm x 10.00mm x 7.25mm) | Power Dissipation (Max) 76mW |
Digit/Alpha Size 0.39" (9.90mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 1,00800 | € 10,08 |
| 20 | € 0,87250 | € 17,45 |
| 38 | € 0,73658 | € 27,99 |
| 76 | € 0,63487 | € 48,25 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |
