
156125VS75000 | |
|---|---|
DigiKey Part Number | 732-13398-2-ND - Tape & Reel (TR) 732-13398-1-ND - Cut Tape (CT) 732-13398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125VS75000 |
Description | LED GREEN CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156125VS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,32000 | € 3,20 |
| 100 | € 0,28590 | € 28,59 |
| 500 | € 0,25998 | € 129,99 |
| 1 000 | € 0,24097 | € 240,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20444 | € 613,32 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |
