


1541201NEA400 | |
|---|---|
DigiKey Part Number | 732-13438-2-ND - Tape & Reel (TR) 732-13438-1-ND - Cut Tape (CT) 732-13438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1541201NEA400 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1541201NEA400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 140° | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33000 | € 3,30 |
| 50 | € 0,29000 | € 14,50 |
| 250 | € 0,26076 | € 65,19 |
| 500 | € 0,23322 | € 116,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20407 | € 612,21 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |
