Yellow 589nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151033YS03000

DigiKey Part Number
732-5014-ND
Manufacturer
Manufacturer Product Number
151033YS03000
Description
LED YELLOW CLEAR 3MM ROUND T/H
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
151033YS03000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
592nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.55mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 379
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
50€ 0,14620€ 7,31
100€ 0,12490€ 12,49
500€ 0,10794€ 53,97
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150