
150505YS73300 | |
|---|---|
DigiKey Part Number | 732-150505YS73300TR-ND - Tape & Reel (TR) 732-150505YS73300CT-ND - Cut Tape (CT) 732-150505YS73300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150505YS73300 |
Description | LED YELLOW CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150505YS73300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,60900 | € 6,09 |
| 50 | € 0,52420 | € 26,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42815 | € 428,15 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |
