New Product
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150160YS73103

DigiKey Part Number
732-150160YS73103TR-ND - Tape & Reel (TR)
732-150160YS73103CT-ND - Cut Tape (CT)
732-150160YS73103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150160YS73103
Description
WL-SMTW SMT MONO-COLOR TOP LED W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150160YS73103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.75mm
Lens Style
Oval with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
50€ 0,22100€ 11,05
100€ 0,20400€ 20,40
500€ 0,17848€ 89,24
1 000€ 0,16148€ 161,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13598€ 679,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250