
150060AS83000 | |
|---|---|
DigiKey Part Number | 732-150060AS83000TR-ND - Tape & Reel (TR) 732-150060AS83000CT-ND - Cut Tape (CT) 732-150060AS83000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060AS83000 |
Description | SMT MONO-COLOR CHIP LED WATERCLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060AS83000 Models |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,22900 | € 2,29 |
| 100 | € 0,20400 | € 20,40 |
| 250 | € 0,18696 | € 46,74 |
| 1 000 | € 0,16148 | € 161,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13598 | € 407,94 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
