
140817143300 | |
|---|---|
DigiKey Part Number | 732-140817143300TR-ND - Tape & Reel (TR) 732-140817143300CT-ND - Cut Tape (CT) 732-140817143300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140817143300 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 140817143300 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-SL |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817142300 | Würth Elektronik | 1 500 | 732-140817142300CT-ND | € 0,25000 | Parametric Equivalent |
| 140817144300 | Würth Elektronik | 1 438 | 732-140817144300CT-ND | € 0,25000 | Parametric Equivalent |
| APC-817C1-SL | American Bright Optoelectronics Corporation | 47 515 | 2007-APC-817C1-SLCT-ND | € 0,32000 | Parametric Equivalent |
| DPC817L-C-TR | Diodes Incorporated | 486 | 31-DPC817L-C-TRCT-ND | € 0,09000 | Parametric Equivalent |
| DPC817S-C-TR | Diodes Incorporated | 3 657 | 31-DPC817S-C-TRCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21400 | € 2,14 |
| 50 | € 0,19720 | € 9,86 |
| 100 | € 0,17930 | € 17,93 |
| 500 | € 0,17164 | € 85,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14023 | € 210,34 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |