
USV-SIMPLI-800 VA | |
|---|---|
DigiKey Part Number | 6141-USV-SIMPLI-800VA-ND |
Manufacturer | |
Manufacturer Product Number | USV-SIMPLI-800 VA |
Description | 800 VA, 560W, line-interactive U |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 800VA / 720W 230V |
Datasheet | Datasheet |
Category | Form Tower |
Manufacturer Wöhrle | Power - Rated 800VA / 720W |
Packaging Case | Backup Time - Max Load 2 minutes |
Part Status Active | Voltage - Output 230V |
Type Line Interactive (Input Regulation) | Approval Agency CE, UL |
Voltage - Input 160V ~ 288V | Size / Dimension 13.189" L x 6.693" W (335.00mm x 170.00mm) |
Applications General Purpose, Industrial Control | Weight 15.6 lbs (7.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 146,18000 | € 146,18 |
| 5 | € 140,23400 | € 701,17 |
| 10 | € 134,28400 | € 1 342,84 |
| 25 | € 129,18480 | € 3 229,62 |
| 50 | € 125,78520 | € 6 289,26 |
| Unit Price without VAT: | € 146,18000 |
|---|---|
| Unit Price with VAT: | € 176,87780 |