
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Industrial | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | |
Size / Dimension | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 371,39000 | € 371,39 |
| 5 | € 354,11800 | € 1 770,59 |
| 10 | € 336,84300 | € 3 368,43 |
| 25 | € 310,93200 | € 7 773,30 |
| 50 | € 276,38400 | € 13 819,20 |
| Unit Price without VAT: | € 371,39000 |
|---|---|
| Unit Price with VAT: | € 449,38190 |


