
CON2-3K-4 | |
|---|---|
DigiKey Part Number | 6141-CON2-3K-4-ND |
Manufacturer | |
Manufacturer Product Number | CON2-3K-4 |
Description | 3 kVA, 2.7 kW, monoblock UPS sys |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 3kVA / 2.7kW 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2.7kW | |
Backup Time - Max Load | 4 minutes | |
Voltage - Output | 230VAC | |
Height | 7.008" (178.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 57 lbs (25.9 kg) |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 824,45000 | € 824,45 |
| 5 | € 817,57000 | € 4 087,85 |
| 10 | € 807,24300 | € 8 072,43 |
| 25 | € 793,47320 | € 19 836,83 |
| 50 | € 783,14600 | € 39 157,30 |
| Unit Price without VAT: | € 824,45000 |
|---|---|
| Unit Price with VAT: | € 997,58450 |
