
AM-1067 | |
|---|---|
DigiKey Part Number | 5009-AM-1067-ND |
Manufacturer | |
Manufacturer Product Number | AM-1067 |
Description | 5 GHz to 20GHz Bypassable Amplif |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 20GHz | |
P1dB | 14dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 96mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
