
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Workswell | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resolution | 160 x 120 | |
Shutter | Integral | |
Lens Mount | - | |
Type | Thermal | |
Interface | Ethernet, RS485 | |
Pixel Size | 12µm x 12µm | |
Size / Dimension | 3.126" L x 2.537" W (79.40mm x 64.45mm) | |
Height (Max) | 4.016" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 077,45000 | € 1 077,45 |
| Unit Price without VAT: | € 1 077,45000 |
|---|---|
| Unit Price with VAT: | € 1 303,71450 |
