
W7CF004G1XAI-H40TF-04D.A6 | |
|---|---|
DigiKey Part Number | 385-1125-ND |
Manufacturer | |
Manufacturer Product Number | W7CF004G1XAI-H40TF-04D.A6 |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Wintec Industries | Memory Size 4GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,64000 | € 79,64 |
| 10 | € 73,47600 | € 734,76 |
| 25 | € 71,06760 | € 1 776,69 |
| 50 | € 69,27600 | € 3 463,80 |
| 100 | € 67,51670 | € 6 751,67 |
| Unit Price without VAT: | € 79,64000 |
|---|---|
| Unit Price with VAT: | € 96,36440 |