
861V509ER | |
|---|---|
DigiKey Part Number | 991-1043-ND |
Manufacturer | |
Manufacturer Product Number | 861V509ER |
Description | CONN F JACK STR EDGE MNT |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket Non-Constant Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |