Parametric Equivalent

W959D6NFKX4I TR | |
|---|---|
DigiKey Part Number | 256-W959D6NFKX4ITR-ND - Tape & Reel (TR) 256-W959D6NFKX4ITRCT-ND - Cut Tape (CT) 256-W959D6NFKX4ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W959D6NFKX4I TR |
Description | IC PSRAM 512MBIT HYPERBS 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 250 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 28 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 49-WFBGA (4x4) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W959D6NFKX4I | Winbond Electronics | 0 | 256-W959D6NFKX4I-ND | € 8,31000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,31000 | € 8,31 |
| 10 | € 7,72200 | € 77,22 |
| 25 | € 7,48400 | € 187,10 |
| 50 | € 7,30480 | € 365,24 |
| 100 | € 7,12650 | € 712,65 |
| 250 | € 6,95280 | € 1 738,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 6,95281 | € 34 764,05 |
| Unit Price without VAT: | € 8,31000 |
|---|---|
| Unit Price with VAT: | € 10,05510 |



