
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Overall | 2.70" (68.6mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,28070 |
