
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 5/16" | |
Drive Size | 1/4" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,83000 | € 4,83 |
| Unit Price without VAT: | € 4,83000 |
|---|---|
| Unit Price with VAT: | € 5,84430 |
