
97584040 | |
|---|---|
DigiKey Part Number | 2582-97584040-ND |
Manufacturer | |
Manufacturer Product Number | 97584040 |
Description | TUBE D25MM 400MM LONG SR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Tube |
Datasheet | Datasheet |
EDA/CAD Models | 97584040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,31000 | € 21,31 |
| Unit Price without VAT: | € 21,31000 |
|---|---|
| Unit Price with VAT: | € 25,78510 |
