
05150101001 | |
|---|---|
DigiKey Part Number | 5627-05150101001-ND |
Manufacturer | |
Manufacturer Product Number | 05150101001 |
Description | 9710 FOAM INSERT SCREWDRIVER SET |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 176,35000 | € 176,35 |
| 5 | € 163,46200 | € 817,31 |
| 10 | € 158,21100 | € 1 582,11 |
| 25 | € 151,53120 | € 3 788,28 |
| Unit Price without VAT: | € 176,35000 |
|---|---|
| Unit Price with VAT: | € 213,38350 |
