
05074722001 | |
|---|---|
DigiKey Part Number | 5627-05074722001-ND |
Manufacturer | |
Manufacturer Product Number | 05074722001 |
Description | 7400 IMPERIAL SERIES KRAFTFORM T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 4.13" (105.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 4.13" (105.0mm) |
Tool Type Handle, Bit Holding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,43000 | € 84,43 |
| 5 | € 78,25200 | € 391,26 |
| 10 | € 75,73500 | € 757,35 |
| 25 | € 74,78280 | € 1 869,57 |
| Unit Price without VAT: | € 84,43000 |
|---|---|
| Unit Price with VAT: | € 102,16030 |
