
05022043001 | |
|---|---|
DigiKey Part Number | 5627-05022043001-ND |
Manufacturer | |
Manufacturer Product Number | 05022043001 |
Description | HEX L-KEY 3MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 3mm 4.96" (126.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 3mm |
Packaging Box | Length - Overall 4.96" (126.0mm) |
Part Status Active | Features Ball End, Chrome Finish |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 3,89900 | € 38,99 |
| Unit Price without VAT: | € 3,89900 |
|---|---|
| Unit Price with VAT: | € 4,71779 |

