New at DigiKey
05020091001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020091001

DigiKey Part Number
5627-05020091001-ND
Manufacturer
Manufacturer Product Number
05020091001
Description
6001 JOKER SWITCH 11 SET 1 SET O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 510,91000€ 510,91
5€ 473,60600€ 2 368,03
10€ 458,40800€ 4 584,08
Manufacturers Standard Package
Unit Price without VAT:€ 510,91000
Unit Price with VAT:€ 618,20110