
05008715001 | |
|---|---|
DigiKey Part Number | 5627-05008715001-ND |
Manufacturer | |
Manufacturer Product Number | 05008715001 |
Description | 350 PH SCREWDRIVER FOR PHILLIPS |
Customer Reference | |
Detailed Description | PH1 Phillips Screwdriver 15.67" (398.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Wera Tools NA Inc. | Size PH1 |
Packaging Box | Length - Blade 11.81" (300.0mm) |
Part Status Active | Length - Overall 15.67" (398.0mm) |
Tool Type Screwdriver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,71000 | € 9,71 |
| Unit Price without VAT: | € 9,71000 |
|---|---|
| Unit Price with VAT: | € 11,74910 |
