
05003881001 | |
|---|---|
DigiKey Part Number | 5627-05003881001-ND |
Manufacturer | |
Manufacturer Product Number | 05003881001 |
Description | BELT A 2 ZYKLOP IN-HEX-PLUS BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 2mm ~ 8mm Hex 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 2mm ~ 8mm | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,69000 | € 101,69 |
| Unit Price without VAT: | € 101,69000 |
|---|---|
| Unit Price with VAT: | € 123,04490 |