
WS20J3TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS20J3TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS20J3TQ1 |
Description | CONN Plug Male 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | 0.457" (11.60mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,01000 | € 7,01 |
| 10 | € 6,13000 | € 61,30 |
| 25 | € 5,77960 | € 144,49 |
| 50 | € 5,42920 | € 271,46 |
| 100 | € 5,07880 | € 507,88 |
| 250 | € 4,72860 | € 1 182,15 |
| 500 | € 4,37830 | € 2 189,15 |
| Unit Price without VAT: | € 7,01000 |
|---|---|
| Unit Price with VAT: | € 8,48210 |
