
SY2112/S4-1C | |
|---|---|
DigiKey Part Number | 5040-SY2112/S4-1C-ND |
Manufacturer | |
Manufacturer Product Number | SY2112/S4-1C |
Description | CONN PCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 10 | € 4,53700 | € 45,37 |
| 25 | € 4,27720 | € 106,93 |
| 50 | € 4,01800 | € 200,90 |
| 100 | € 3,75870 | € 375,87 |
| 250 | € 3,49948 | € 874,87 |
| 500 | € 3,24024 | € 1 620,12 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,26780 |
