
SP1710/S3-1N | |
|---|---|
DigiKey Part Number | 5040-SP1710/S3-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/S3-1N |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500V | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 10 | € 3,64300 | € 36,43 |
| 25 | € 3,43440 | € 85,86 |
| 50 | € 3,22640 | € 161,32 |
| 100 | € 3,01820 | € 301,82 |
| 250 | € 2,81008 | € 702,52 |
| 500 | € 2,60190 | € 1 300,95 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,03360 |
