
SP1312/S9-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1312/S9-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S9-C(CU) |
Description | CONN RCPT FEMALE 9P SOLDER UL |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S9-C(CU) Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features IP68 Protective Cap (Cover) |
Mounting Type Panel Mount | Shielding |
Mounting Feature Rear Side Nut | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 10 | € 3,34100 | € 33,41 |
| 25 | € 3,14960 | € 78,74 |
| 50 | € 2,95880 | € 147,94 |
| 100 | € 2,76790 | € 276,79 |
| 250 | € 2,57700 | € 644,25 |
| 500 | € 2,38610 | € 1 193,05 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,62220 |

