
9202910000 | |
|---|---|
DigiKey Part Number | 9202910000-ND |
Manufacturer | |
Manufacturer Product Number | 9202910000 |
Description | H0 5/16 DS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,09120 | € 2,28 |
| 50 | € 0,08700 | € 4,35 |
| 100 | € 0,08270 | € 8,27 |
| 250 | € 0,07748 | € 19,37 |
| 500 | € 0,07378 | € 36,89 |
| 1 000 | € 0,07025 | € 70,25 |
| 2 500 | € 0,06585 | € 164,63 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

