Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
9037490000
9037490000

9037490000

DigiKey Part Number
281-6159-ND
Manufacturer
Manufacturer Product Number
9037490000
Description
CONN FERRL DIN 2X16AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 16 AWG (1.50mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,20500€ 2,05
25€ 0,19160€ 4,79
50€ 0,18260€ 9,13
100€ 0,17380€ 17,38
250€ 0,16292€ 40,73
500€ 0,15514€ 77,57
1 000€ 0,14772€ 147,72
2 500€ 0,13847€ 346,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040