
9036260000 | |
|---|---|
DigiKey Part Number | 9036260000-ND |
Manufacturer | |
Manufacturer Product Number | 9036260000 |
Description | CONN FERRULE 350 MCM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 350MCM (185.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 350MCM (185.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,06000 | € 4,06 |
| 10 | € 3,45000 | € 34,50 |
| 25 | € 3,23320 | € 80,83 |
| 50 | € 3,07880 | € 153,94 |
| 100 | € 2,93170 | € 293,17 |
| 250 | € 2,74808 | € 687,02 |
| 500 | € 2,61696 | € 1 308,48 |
| 1 000 | € 2,49213 | € 2 492,13 |
| 2 500 | € 2,33628 | € 5 840,70 |
| Unit Price without VAT: | € 4,06000 |
|---|---|
| Unit Price with VAT: | € 4,91260 |
