Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021050000

DigiKey Part Number
9021050000-ND
Manufacturer
Manufacturer Product Number
9021050000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
25€ 0,04720€ 1,18
50€ 0,04500€ 2,25
100€ 0,04270€ 4,27
250€ 0,04004€ 10,01
500€ 0,03812€ 19,06
1 000€ 0,03629€ 36,29
2 500€ 0,03402€ 85,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890