
9005170000 | |
|---|---|
DigiKey Part Number | 9005170000-ND |
Manufacturer | |
Manufacturer Product Number | 9005170000 |
Description | H10 0/26T ZH BR SV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 8 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 12.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39500 | € 3,95 |
| 25 | € 0,37040 | € 9,26 |
| 50 | € 0,35260 | € 17,63 |
| 100 | € 0,33570 | € 33,57 |
| 250 | € 0,31468 | € 78,67 |
| 500 | € 0,29962 | € 149,81 |
| 1 000 | € 0,28531 | € 285,31 |
| 2 500 | € 0,26744 | € 668,60 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
