7789759020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789759030

DigiKey Part Number
7789759030-ND
Manufacturer
Manufacturer Product Number
7789759030
Description
CABLE ASSEMBLY INTERFACE 9.84'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Siemens Simatic® S7-300 Series 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Controller Specific Connector
Specifications
Interface
Number of Positions
40
Length
9.84' (3.00m)
For Use With/Related Products
Siemens Simatic® S7-300 Series
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 251,15000€ 251,15
Manufacturers Standard Package
Unit Price without VAT:€ 251,15000
Unit Price with VAT:€ 303,89150