7760056296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056311

DigiKey Part Number
281-7760056311-ND
Manufacturer
Manufacturer Product Number
7760056311
Description
DRI314024LD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 2500W
Coil Current
21.8 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,37000€ 5,37
10€ 4,78800€ 47,88
25€ 4,57320€ 114,33
50€ 4,41640€ 220,82
100€ 4,26500€ 426,50
250€ 4,07248€ 1 018,12
500€ 3,93254€ 1 966,27
1 000€ 3,79736€ 3 797,36
Unit Price without VAT:€ 5,37000
Unit Price with VAT:€ 6,49770