
4286340000 | |
|---|---|
DigiKey Part Number | 4286340000-ND |
Manufacturer | |
Manufacturer Product Number | 4286340000 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15.1A | |
Voltage - IEC | 320 V | |
Current - UL | 9 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,87000 | € 13,87 |
| 10 | € 11,79200 | € 117,92 |
| 100 | € 10,02360 | € 1 002,36 |
| 500 | € 8,94848 | € 4 474,24 |
| 1 000 | € 8,52205 | € 8 522,05 |
| Unit Price without VAT: | € 13,87000 |
|---|---|
| Unit Price with VAT: | € 16,78270 |





