
3109370000 | |
|---|---|
DigiKey Part Number | 281-3109370000-ND |
Manufacturer | |
Manufacturer Product Number | 3109370000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Violet 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color Violet |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 2,87800 | € 28,78 |
| 25 | € 2,52080 | € 63,02 |
| 50 | € 2,29860 | € 114,93 |
| 100 | € 2,11510 | € 211,51 |
| 300 | € 1,89353 | € 568,06 |
| 500 | € 1,81474 | € 907,37 |
| 1 000 | € 1,72782 | € 1 727,82 |
| 5 000 | € 1,59300 | € 7 965,00 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,90050 |