
2786250000 | |
|---|---|
DigiKey Part Number | 281-2786250000-ND |
Manufacturer | |
Manufacturer Product Number | 2786250000 |
Description | PRO DC BUFFER 24V 40A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 22.2V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 24V | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 22.2V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, cULus, TUV | |
Size / Dimension | 5.118" L x 2.559" W (130.00mm x 65.00mm) | |
Height | 4.921" (125.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 311,48000 | € 311,48 |
| 5 | € 290,71400 | € 1 453,57 |
| 10 | € 282,20200 | € 2 822,02 |
| 25 | € 271,33160 | € 6 783,29 |
| Unit Price without VAT: | € 311,48000 |
|---|---|
| Unit Price with VAT: | € 376,89080 |
