
2749360000 | |
|---|---|
DigiKey Part Number | 281-2749360000-ND |
Manufacturer | |
Manufacturer Product Number | 2749360000 |
Description | SDS 0.8X4.0X100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Tool Type Screwdriver |
Manufacturer Weidmüller | Tip Type Slotted |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Box | Length - Overall 8.07" (205.0mm) |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,65000 | € 9,65 |
| 5 | € 8,94200 | € 44,71 |
| 10 | € 8,65400 | € 86,54 |
| 25 | € 8,28760 | € 207,19 |
| Unit Price without VAT: | € 9,65000 |
|---|---|
| Unit Price with VAT: | € 11,67650 |
