
2733970000 | |
|---|---|
DigiKey Part Number | 281-2733970000-ND |
Manufacturer | |
Manufacturer Product Number | 2733970000 |
Description | ZQV 6N/10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,47000 | € 7,47 |
| 10 | € 6,35000 | € 63,50 |
| 25 | € 5,95240 | € 148,81 |
| 50 | € 5,66840 | € 283,42 |
| 100 | € 5,39780 | € 539,78 |
| 250 | € 5,05996 | € 1 264,99 |
| 500 | € 4,81862 | € 2 409,31 |
| 1 000 | € 4,58888 | € 4 588,88 |
| Unit Price without VAT: | € 7,47000 |
|---|---|
| Unit Price with VAT: | € 9,03870 |

