Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2707200000 | |
|---|---|
DigiKey Part Number | 281-2707200000-ND |
Manufacturer | |
Manufacturer Product Number | 2707200000 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2626670000 | Weidmüller | 0 | 281-2626670000-ND | € 1,89733 | Parametric Equivalent |
| 61800929321 | Würth Elektronik | 7 614 | 732-61800929321-ND | € 1,15000 | Parametric Equivalent |
| A-DF 09 PP/LP-T2 | Assmann WSW Components | 0 | 123-A-DF09PP/LP-T2-ND | € 1,32455 | Parametric Equivalent |
| A-DF 09 PP/LP-T2-THT | Assmann WSW Components | 0 | 123-A-DF09PP/LP-T2-THT-ND | € 1,40394 | Parametric Equivalent |
| A-DF09-GG-LUA-TP1 | Assmann WSW Components | 0 | 123-A-DF09-GG-LUA-TP1-ND | € 1,19346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 3,11867 | € 280,68 |
| Unit Price without VAT: | € 3,11867 |
|---|---|
| Unit Price with VAT: | € 3,77359 |


